• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 943-1032-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

53252-22

Description RF TXRX MOD BLUETOOTH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
943-1038-1-ND 53252-23 Telit Cut Tape (CT) ? 970 - Immediate
$17.90000 1
Product Attributes Select All
Categories
Manufacturer Telit
Series BlueMod+SR/AP
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation -
Frequency 2.4GHz
Data Rate 300kbps
Power - Output 8dBm
Sensitivity -
Serial Interfaces I²C, SPI, UART
Antenna Type Not Included
Utilized IC / Part CSR8811
Memory Size -
Voltage - Supply 2.5 V ~ 3.6 V
Current - Receiving -
Current - Transmitting 27mA
Mounting Type Surface Mount
Operating Temperature -30°C ~ 85°C
Package / Case Module
 
Additional Resources
Standard Package ? 1
Other Names 943-1032-1

22:52:08 2/23/2018

Send Feedback