Photo Not Available
53075-18
Product Overview
Digi-Key Part Number 53075-18-ND
Copy   53075-18-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

53075-18

Copy   53075-18
Description BLUEMOD+P25/G2/HDP/1.555
Copy   BLUEMOD+P25/G2/HDP/1.555
Product Attributes Select All
Categories
Manufacturer Telit
Series -
Part Status Obsolete
RF Family/Standard -
Protocol -
Modulation -
Frequency -
Data Rate -
Power - Output -
Sensitivity -
Serial Interfaces -
Antenna Type -
Utilized IC / Part -
Memory Size -
Voltage - Supply -
Current - Receiving -
Current - Transmitting -
Mounting Type -
Operating Temperature -
Package / Case -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1

07:53:00 12/19/2018