• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 4990150167-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4990150167

Description KIT DRK
Documents & Media
Datasheets SE880 RDK Manual
Product Attributes Select All
Categories
Manufacturer Telit
Series -
Part Status Obsolete
Type Receiver, GPS
Frequency 1575.42MHz
For Use With/Related Products Jupiter SE880
Supplied Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

02:28:32 8/17/2018

Send Feedback