Add To Favorites
Photo Not Available
MS-500 500MHz Bench, Digital Oscilloscope USB Interface LCD - Color Display 18 Channel 30V Record, Trend
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7,073.04000 $7,073.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MS-500-ND
Copy   MS-500-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS-500

Copy   MS-500
Description DGTL OSCOPE 500MHZ 18CH
Copy   DGTL OSCOPE 500MHZ 18CH
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

500MHz Bench, Digital Oscilloscope USB Interface LCD - Color Display 18 Channel 30V Record, Trend

Copy   500MHz Bench, Digital Oscilloscope USB Interface LCD - Color Display 18 Channel 30V Record, Trend
Documents & Media
Datasheets MS Series
Featured Product Teledyne LeCroy Oscilloscopes
WaveSurfer 510 Oscilloscope
Product Attributes Select All
Categories
Manufacturer Teledyne LeCroy
Series MS
Part Status Active
Type Bench, Digital
Bandwidth 500MHz
Channels 18
Display Type LCD - Color
Interface USB
Memory Size 900Mpts
Function Record, Trend
Probe Type -
Sampling Rate (Per Second) 2G
Input Impedance -
Voltage - Input (Max) 30V
Voltage - Supply -
Includes Case, Cable, Extender, Manual, Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • WAVESURFER 510 DK PACK - Teledyne LeCroy | WAVESURFER510DKPACK-ND DigiKey Electronics
  • WAVESURFER 510 DK PACK
  • Teledyne LeCroy
  • OSCOPE 1GHZ W/FREE SOFTWARE PACK
  • Unit Price $12,093.75000
  • WAVESURFER510DKPACK-ND
  • WAVESURFER 510 - Teledyne LeCroy | WAVESURFER510-ND DigiKey Electronics
  • WAVESURFER 510
  • Teledyne LeCroy
  • 1 GHZ OSCILLOSCOPE, 10 GS/S, 4 C
  • Unit Price $13,287.07000
  • WAVESURFER510-ND
Associated Product
  • PK400-1 - Teledyne LeCroy | PK400-1-ND DigiKey Electronics
  • PK400-1
  • Teledyne LeCroy
  • MICROGRIPPER MULTIPLE 10PC
  • Unit Price $238.00000
  • PK400-1-ND
  • PK400-2 - Teledyne LeCroy | PK400-2-ND DigiKey Electronics
  • PK400-2
  • Teledyne LeCroy
  • MICROGRIPPER MULTIPLE 10PC
  • Unit Price $278.00000
  • PK400-2-ND
  • PK400-3 - Teledyne LeCroy | PK400-3-ND DigiKey Electronics
  • PK400-3
  • Teledyne LeCroy
  • MICROGRIPPER MULTIPLE 10PC
  • Unit Price $567.00000
  • PK400-3-ND
  • MSO-DLS-18 - Teledyne LeCroy | MSO-DLS-18-ND DigiKey Electronics
  • MSO-DLS-18
  • Teledyne LeCroy
  • 16" DIGITAL LEAD SET
  • Unit Price $1,126.01000
  • MSO-DLS-18-ND
Additional Resources
Standard Package ? 1

01:52:50 8/24/2019