Add To Favorites
ZHD-SCE-5K-4.8-50-S1-4 Yellow Heat Shrinkable Label 0.19" x 1.97" (4.8mm x 50.0mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.15800 $11.58
25 1.06480 $26.62
50 1.01860 $50.93
100 0.92600 $92.60
250 0.87972 $219.93
500 0.83340 $416.70
1,000 0.78710 $787.10
5,000 0.69450 $3,472.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZHD-SCE-5K-4.8-50-S1-4-ND
Copy   ZHD-SCE-5K-4.8-50-S1-4-ND
Quantity Available 1,237
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZHD-SCE-5K-4.8-50-S1-4

Copy   ZHD-SCE-5K-4.8-50-S1-4
Description HEAT SHRINK MARKERS 4.8MM
Copy   HEAT SHRINK MARKERS 4.8MM
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Yellow Heat Shrinkable Label 0.19" x 1.97" (4.8mm x 50.0mm)

Copy   Yellow Heat Shrinkable Label 0.19" x 1.97" (4.8mm x 50.0mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series ZHD-SCE
Packaging ? 5000 per Pkg
Part Status Active
Label Type Heat Shrinkable
Label Size 0.19" x 1.97" (4.8mm x 50.0mm)
Color Yellow
Material Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated
For Use With/Related Products T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 2-1899792-7
EC9869-000

00:34:18 12/19/2018