Add To Favorites
ZHD-SCE-38.1-50-4 Yellow Heat Shrinkable Label 1.50" x 1.97" (38.1mm x 50.0mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.21000 $4.21
10 3.87100 $38.71
25 3.70240 $92.56
50 3.36580 $168.29
100 3.19750 $319.75
250 3.02924 $757.31
500 2.86094 $1,430.47
1,000 2.69264 $2,692.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZHD-SCE-38.1-50-4-ND
Copy   ZHD-SCE-38.1-50-4-ND
Quantity Available 250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZHD-SCE-38.1-50-4

Copy   ZHD-SCE-38.1-50-4
Description HEAT SHRINK MARKERS 38.1MM
Copy   HEAT SHRINK MARKERS 38.1MM
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Yellow Heat Shrinkable Label 1.50" x 1.97" (38.1mm x 50.0mm)

Copy   Yellow Heat Shrinkable Label 1.50" x 1.97" (38.1mm x 50.0mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series ZHD-SCE
Packaging ? 250 per Pkg
Part Status Active
Label Type Heat Shrinkable
Label Size 1.50" x 1.97" (38.1mm x 50.0mm)
Color Yellow
Material Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated
For Use With/Related Products T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 5-1899791-7
EC9846-000

09:51:41 10/23/2018