Add To Favorites
ZHD-SCE-25.4-50-9 White Heat Shrinkable Label 1.00" x 1.97" (25.4mm x 50.0mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.84000 $3.84
10 3.53000 $35.30
25 3.37680 $84.42
50 3.06980 $153.49
100 2.91630 $291.63
250 2.76284 $690.71
500 2.60934 $1,304.67
1,000 2.45584 $2,455.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZHD-SCE-25.4-50-9-ND
Copy   ZHD-SCE-25.4-50-9-ND
Quantity Available 105
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZHD-SCE-25.4-50-9

Copy   ZHD-SCE-25.4-50-9
Description HEAT SHRINK MARKERS 25.4MM
Copy   HEAT SHRINK MARKERS 25.4MM
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

White Heat Shrinkable Label 1.00" x 1.97" (25.4mm x 50.0mm)

Copy   White Heat Shrinkable Label 1.00" x 1.97" (25.4mm x 50.0mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series ZHD-SCE
Packaging ? 250 per Pkg
Part Status Active
Label Type Heat Shrinkable
Label Size 1.00" x 1.97" (25.4mm x 50.0mm)
Color White
Material Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated
For Use With/Related Products T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 9-1899791-3
EC9888-000

19:07:26 12/10/2018