Add To Favorites
ZHD-SCE-1K-25.4-50-S1-4 Yellow Heat Shrinkable Label 1.00" x 1.97" (25.4mm x 50.0mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.02000 $4.02
10 3.69900 $36.99
25 3.53800 $88.45
50 3.21620 $160.81
100 3.05540 $305.54
250 2.89460 $723.65
500 2.73378 $1,366.89
1,000 2.57296 $2,572.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZHD-SCE-1K-25.4-50-S1-4-ND
Copy   ZHD-SCE-1K-25.4-50-S1-4-ND
Quantity Available 250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZHD-SCE-1K-25.4-50-S1-4

Copy   ZHD-SCE-1K-25.4-50-S1-4
Description HEAT SHRINK MARKERS 25.4MM
Copy   HEAT SHRINK MARKERS 25.4MM
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Yellow Heat Shrinkable Label 1.00" x 1.97" (25.4mm x 50.0mm)

Copy   Yellow Heat Shrinkable Label 1.00" x 1.97" (25.4mm x 50.0mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series ZHD-SCE
Packaging ? 1000 per Pkg
Part Status Active
Label Type Heat Shrinkable
Label Size 1.00" x 1.97" (25.4mm x 50.0mm)
Color Yellow
Material Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated
For Use With/Related Products T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 7-1899791-4
EC9863-000

23:33:07 10/15/2018