Add To Favorites
ZHD-SCE-1K-25.4-50-4 Yellow Heat Shrinkable Label 1.00" x 1.97" (25.4mm x 50.0mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.65000 $3.65
10 3.36200 $33.62
25 3.21600 $80.40
50 2.92360 $146.18
100 2.77740 $277.74
250 2.63124 $657.81
500 2.48506 $1,242.53
1,000 2.33888 $2,338.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZHD-SCE-1K-25.4-50-4-ND
Copy   ZHD-SCE-1K-25.4-50-4-ND
Quantity Available 147
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZHD-SCE-1K-25.4-50-4

Copy   ZHD-SCE-1K-25.4-50-4
Description HEAT SHRINK MARKERS 25.4MM
Copy   HEAT SHRINK MARKERS 25.4MM
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Yellow Heat Shrinkable Label 1.00" x 1.97" (25.4mm x 50.0mm)

Copy   Yellow Heat Shrinkable Label 1.00" x 1.97" (25.4mm x 50.0mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series ZHD-SCE
Packaging ? 1000 per Pkg
Part Status Active
Label Type Heat Shrinkable
Label Size 1.00" x 1.97" (25.4mm x 50.0mm)
Color Yellow
Material Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated
For Use With/Related Products T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 7-1899791-3
EC9862-000

18:37:30 10/16/2018