Add To Favorites
ZHD-SCE-1K-19.0-50-S1-9 White Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 $3.31
10 3.04800 $30.48
25 2.91520 $72.88
50 2.65020 $132.51
100 2.51770 $251.77
250 2.38520 $596.30
500 2.25268 $1,126.34
1,000 2.12016 $2,120.16
5,000 1.85514 $9,275.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZHD-SCE-1K-19.0-50-S1-9-ND
Copy   ZHD-SCE-1K-19.0-50-S1-9-ND
Quantity Available 250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZHD-SCE-1K-19.0-50-S1-9

Copy   ZHD-SCE-1K-19.0-50-S1-9
Description HEAT SHRINK MARKERS 19MM
Copy   HEAT SHRINK MARKERS 19MM
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

White Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm)

Copy   White Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series ZHD-SCE
Packaging ? 1000 per Pkg
Part Status Active
Label Type Heat Shrinkable
Label Size 0.75" x 1.97" (19.0mm x 50.0mm)
Color White
Material Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated
For Use With/Related Products T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 1-1899792-1
EC9905-000

12:52:59 10/16/2018