Add To Favorites
ZHD-SCE-1K-19.0-50-4 Yellow Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.01000 $3.01
10 2.77100 $27.71
25 2.65000 $66.25
50 2.40920 $120.46
100 2.28870 $228.87
250 2.16828 $542.07
500 2.04782 $1,023.91
1,000 1.92736 $1,927.36
5,000 1.68644 $8,432.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZHD-SCE-1K-19.0-50-4-ND
Copy   ZHD-SCE-1K-19.0-50-4-ND
Quantity Available 250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZHD-SCE-1K-19.0-50-4

Copy   ZHD-SCE-1K-19.0-50-4
Description HEAT SHRINK MARKERS 19MM
Copy   HEAT SHRINK MARKERS 19MM
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Yellow Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm)

Copy   Yellow Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series ZHD-SCE
Packaging ? 1000 per Pkg
Part Status Active
Label Type Heat Shrinkable
Label Size 0.75" x 1.97" (19.0mm x 50.0mm)
Color Yellow
Material Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated
For Use With/Related Products T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 7-1899791-1
EC9860-000

19:58:28 12/12/2018