Add To Favorites
ZHD-SCE-19.0-50-9 White Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.16000 $3.16
10 2.90900 $29.09
25 2.78240 $69.56
50 2.52960 $126.48
100 2.40310 $240.31
250 2.27664 $569.16
500 2.15016 $1,075.08
1,000 2.02368 $2,023.68
5,000 1.77072 $8,853.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZHD-SCE-19.0-50-9-ND
Copy   ZHD-SCE-19.0-50-9-ND
Quantity Available 171
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZHD-SCE-19.0-50-9

Copy   ZHD-SCE-19.0-50-9
Description HEAT SHRINK MARKERS 19MM
Copy   HEAT SHRINK MARKERS 19MM
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

White Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm)

Copy   White Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series ZHD-SCE
Packaging ? 250 per Pkg
Part Status Active
Label Type Heat Shrinkable
Label Size 0.75" x 1.97" (19.0mm x 50.0mm)
Color White
Material Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated
For Use With/Related Products T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 9-1899791-1
EC9886-000

10:48:08 10/19/2018