Add To Favorites
ZHD-SCE-0.5K-38.1-50-9 White Heat Shrinkable Label 1.50" x 1.97" (38.1mm x 50.0mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.12000 $4.12
10 3.79500 $37.95
25 3.62960 $90.74
50 3.29980 $164.99
100 3.13480 $313.48
250 2.96984 $742.46
500 2.80484 $1,402.42
1,000 2.63984 $2,639.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZHD-SCE-0.5K-38.1-50-9-ND
Copy   ZHD-SCE-0.5K-38.1-50-9-ND
Quantity Available 250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZHD-SCE-0.5K-38.1-50-9

Copy   ZHD-SCE-0.5K-38.1-50-9
Description HEAT SHRINK MARKERS 38.1MM
Copy   HEAT SHRINK MARKERS 38.1MM
Detailed Description

White Heat Shrinkable Label 1.50" x 1.97" (38.1mm x 50.0mm)

Copy   White Heat Shrinkable Label 1.50" x 1.97" (38.1mm x 50.0mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series ZHD-SCE
Packaging ? 500 per Pkg
Part Status Active
Label Type Heat Shrinkable
Label Size 1.50" x 1.97" (38.1mm x 50.0mm)
Color White
Material Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated
For Use With/Related Products T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 2-1899792-2
EC9916-000

06:50:35 12/16/2018