Add To Favorites
Photo Not Available
WP-101635-2.5-9
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.26364 $2,636.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WP-101635-2.5-9-ND
Copy   WP-101635-2.5-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WP-101635-2.5-9

Copy   WP-101635-2.5-9
Description LABEL ID PRODUCTS
Copy   LABEL ID PRODUCTS
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series WP
Packaging ? 2500 per Roll
Part Status Active
Label Type Die-Cut
Color White
For Use With/Related Products Thermal Transfer Printer
Material Polyester
Label Size 4.00" x 2.50" (101.6mm x 63.5mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names 7-1200609-4
C11336-000

06:22:36 1/18/2019