Add To Favorites
Photo Not Available
VF-508254-5-X Clear Die-Cut Label 2.00" x 1.00" (50.8mm x 25.4mm)
Product Overview
Digi-Key Part Number VF-508254-5-X-ND
Copy   VF-508254-5-X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VF-508254-5-X

Copy   VF-508254-5-X
Description VF-508254-5-X
Copy   VF-508254-5-X
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Clear Die-Cut Label 2.00" x 1.00" (50.8mm x 25.4mm)

Copy   Clear Die-Cut Label 2.00" x 1.00" (50.8mm x 25.4mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Packaging ? 5000 per Pkg
Part Status Active
Label Type Die-Cut
Label Size 2.00" x 1.00" (50.8mm x 25.4mm)
Color Clear
Material Polyvinyl Fluoride
For Use With/Related Products T200 Thermal Transfer Printer
Operating Temperature -53°C ~ 135°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 5,000
Other Names F97676-000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.12381 $2,476.16

Submit a request for quotation on quantities greater than those displayed.

10:17:01 9/26/2018