Add To Favorites
Photo Not Available
VERSAFIT-3X-1-0-SP Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Black 1.00' (304.80mm, 12.00")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.43000 $4.43
5 4.25600 $21.28
10 3.28100 $32.81
25 3.01520 $75.38
50 2.83780 $141.89
100 2.66040 $266.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VERSAFIT-3X-1-0-SP-01-ND
Copy   VERSAFIT-3X-1-0-SP-01-ND
Quantity Available 179
Can ship immediately
Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VERSAFIT-3X-1-0-SP

Copy   VERSAFIT-3X-1-0-SP
Description HEAT SHRINK TUBING 1=1FT
Copy   HEAT SHRINK TUBING 1=1FT
Detailed Description

Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Black 1.00' (304.80mm, 12.00")

Copy   Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Black 1.00' (304.80mm, 12.00")
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series Versafit; 3X
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 3 to 1
Length 1.00' (304.80mm, 12.00")
Inner Diameter - Supplied 1.000" (25.40mm)
Inner Diameter - Recovered 0.334" (8.48mm)
Recovered Wall Thickness 0.025" (0.64mm)
Material Polyolefin (PO)
Features Flame Retardant
Color Black
Operating Temperature -55°C ~ 135°C
Shrink Temperature 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 16DBCG5B - Delta Electronics | 1144-1091-ND DigiKey Electronics
  • 16DBCG5B
  • Delta Electronics
  • LINE FILTER 115/250VAC 16A CHASS
  • Unit Price $13.84000
  • 1144-1091-ND
Additional Resources
Standard Package ? 1
Other Names VERSAFIT-3X-1-0-SP-01

13:43:03 11/17/2018