Add To Favorites
VERSAFIT-3/8-4-FSP Heat Shrink Tubing, Flexible 0.400" (10.16mm) 2 to 1 Yellow 0.083' (25.40mm, 1.00")
Product Overview
Digi-Key Part Number VER038Y-1R0-ND
Copy   VER038Y-1R0-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VERSAFIT-3/8-4-FSP

Copy   VERSAFIT-3/8-4-FSP
Description HEATSHRK YELLOW 3/8X1" 1=50PC
Copy   HEATSHRK YELLOW 3/8X1" 1=50PC
Detailed Description

Heat Shrink Tubing, Flexible 0.400" (10.16mm) 2 to 1 Yellow 0.083' (25.40mm, 1.00")

Copy   Heat Shrink Tubing, Flexible 0.400" (10.16mm) 2 to 1 Yellow 0.083' (25.40mm, 1.00")
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series Versafit
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 2 to 1
Length 0.083' (25.40mm, 1.00")
Inner Diameter - Supplied 0.400" (10.16mm)
Inner Diameter - Recovered 0.187" (4.75mm)
Recovered Wall Thickness 0.025" (0.64mm)
Material Polyolefin (PO)
Features Flame Retardant
Color Yellow
Operating Temperature -55°C ~ 135°C
Shrink Temperature 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names VER038Y-1R0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
5 1.96600 $9.83
10 1.82600 $18.26
25 1.78360 $44.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: VER038Y-6R0-ND
  • Description: HEATSHRK YELLOW 3/8X6" 1=50PC
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: VER038Y-4R0-ND
  • Description: HEATSHRK YELLOW 3/8X4" 1=50PC
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: VER038Y-3R0-ND
  • Description: HEATSHRK YELLOW 3/8X3" 1=50PC
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: VER038Y-2R0-ND
  • Description: HEATSHRK YELLOW 3/8X2" 1=50PC
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: VER038Y-1R5-ND
  • Description: HEATSHRK YELLOW 3/8X1.5" 1=50PC
  • Quantity Available: Value Added Item ?

12:04:47 9/25/2018