Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number VERSAFIT-3/32-9-SP-01-ND
Quantity Available 1,398
Can ship immediately
Value Added Item ?
Manufacturer

Manufacturer Part Number

VERSAFIT-3/32-9-SP

Description HEAT SHRINK TUBING 1=1FT
Detailed Description

Heat Shrink Tubing, Flexible 0.110" (2.79mm) 2 to 1 White 1.00' (304.80mm, 12.00")

Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series Versafit
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 2 to 1
Length 1.00' (304.80mm, 12.00")
Inner Diameter - Supplied 0.110" (2.79mm)
Inner Diameter - Recovered 0.046" (1.17mm)
Recovered Wall Thickness 0.020" (0.51mm)
Material Polyolefin (PO)
Features Flame Retardant
Color White
Operating Temperature -55°C ~ 135°C
Shrink Temperature 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names VERSAFIT-3/32-9-SP-01

13:00:18 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
5 0.65400 $3.27
10 0.49700 $4.97
25 0.47120 $11.78
50 0.44520 $22.26
100 0.41890 $41.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
Send Feedback