Add To Favorites
Product Overview
Digi-Key Part Number VERSAFIT-1/8-9-SP-50-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

VERSAFIT-1/8-9-SP

Description HEAT SHRINK TUBING 1=50FT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Heat Shrink Tubing, Flexible 0.135" (3.43mm) 2 to 1 White 50.0' (15.2m)

Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series Versafit
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 2 to 1
Length 50.0' (15.2m)
Inner Diameter - Supplied 0.135" (3.43mm)
Inner Diameter - Recovered 0.062" (1.57mm)
Recovered Wall Thickness 0.020" (0.51mm)
Material Polyolefin (PO)
Features Flame Retardant
Color White
Operating Temperature -55°C ~ 135°C
Shrink Temperature 70°C
 
Additional Resources
Standard Package ? 1
Other Names VERSAFIT-1/8-9-SP-50

07:12:11 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.90000 $15.90
5 14.38600 $71.93
10 11.35800 $113.58
25 10.60080 $265.02
50 10.07060 $503.53
100 9.84350 $984.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: VERSAFIT-1/8-9-SP-250-ND
  • Description: HEAT SHRINK TUBING 1=250FT
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: VERSAFIT-1/8-9-SP-100-ND
  • Description: HEAT SHRINK TUBING 1=100FT
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: VERSAFIT-1/8-9-SP-25-ND
  • Description: HEAT SHRINK TUBING 1=25FT
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: VERSAFIT-1/8-9-SP-05-ND
  • Description: HEAT SHRINK TUBING 1=5FT
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: VERSAFIT-1/8-9-SP-01-ND
  • Description: HEAT SHRINK TUBING 1=1FT
  • Quantity Available: Value Added Item ?
Send Feedback