Add To Favorites
V2-2.5-0-SP-SM Heat Shrink Tubing, Flexible 0.122" (3.10mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 $5.75
5 4.73600 $23.68
10 4.39800 $43.98
25 4.29680 $107.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number V2-2.5-6R0-ND
Copy   V2-2.5-6R0-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V2-2.5-0-SP-SM

Copy   V2-2.5-0-SP-SM
Description HEATSHRK BLK 0.122X6" 1=50PC
Copy   HEATSHRK BLK 0.122X6" 1=50PC
Detailed Description

Heat Shrink Tubing, Flexible 0.122" (3.10mm) 2 to 1 Black 0.500' (152.40mm, 6.00")

Copy   Heat Shrink Tubing, Flexible 0.122" (3.10mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series Versafit; V2
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 2 to 1
Length 0.500' (152.40mm, 6.00")
Inner Diameter - Supplied 0.122" (3.10mm)
Inner Diameter - Recovered 0.049" (1.24mm)
Recovered Wall Thickness 0.017" (0.43mm)
Material Polyolefin (PO)
Features Flame Retardant
Color Black
Operating Temperature -30°C ~ 125°C
Shrink Temperature 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names V2-2.5-0-SP-SM-6R0
V2-2.5-0-SP-SM-6R0-ND
V2-2.5-6R0
Alternate Length
  • Digi-Key Part Number: V2-2.5-4R0-ND
  • Description: HEATSHRK BLK 0.122X4" 1=50PC
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: V2-2.5-3R0-ND
  • Description: HEATSHRK BLK 0.122X3" 1=50PC
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: V2-2.5-2R0-ND
  • Description: HEATSHRK BLK 0.122X2" 1=50PC
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: V2-2.5-1R5-ND
  • Description: HEATSHRK BLK 0.122X1.5" 1=50PC
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: V2-2.5-1R0-ND
  • Description: HEATSHRK BLK 0.122X1" 1=50PC
  • Quantity Available: Value Added Item ?

04:11:40 12/19/2018