Add To Favorites
V2-13.0-0-FSP-SM Heat Shrink Tubing, Flexible 0.531" (13.49mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.29000 $7.29
5 6.00600 $30.03
10 5.57600 $55.76
25 5.44760 $136.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number V2-13.0-3R0-ND
Copy   V2-13.0-3R0-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V2-13.0-0-FSP-SM

Copy   V2-13.0-0-FSP-SM
Description HEATSHRK BLK 0.531X3" 1=50PC
Copy   HEATSHRK BLK 0.531X3" 1=50PC
Detailed Description

Heat Shrink Tubing, Flexible 0.531" (13.49mm) 2 to 1 Black 0.250' (76.20mm, 3.00")

Copy   Heat Shrink Tubing, Flexible 0.531" (13.49mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series Versafit; V2
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 2 to 1
Length 0.250' (76.20mm, 3.00")
Inner Diameter - Supplied 0.531" (13.49mm)
Inner Diameter - Recovered 0.256" (6.50mm)
Recovered Wall Thickness 0.026" (0.66mm)
Material Polyolefin (PO)
Features Flame Retardant
Color Black
Operating Temperature -30°C ~ 125°C
Shrink Temperature 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names V2-13.0-0-FSP-SM-3R0
V2-13.0-0-FSP-SM-3R0-ND
V2-13.0-3R0
Alternate Length
  • Digi-Key Part Number: V2-13.0-6R0-ND
  • Description: HEATSHRK BLK 0.531X6" 1=50PC
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: V2-13.0-4R0-ND
  • Description: HEATSHRK BLK 0.531X4" 1=50PC
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: V2-13.0-2R0-ND
  • Description: HEATSHRK BLK 0.531X2" 1=50PC
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: V2-13.0-1R5-ND
  • Description: HEATSHRK BLK 0.531X1.5" 1=50PC
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: V2-13.0-1R0-ND
  • Description: HEATSHRK BLK 0.531X1" 1=50PC
  • Quantity Available: Value Added Item ?

10:10:51 1/23/2019