Add To Favorites
Photo Not Available
TN-699191-5-9
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.12566 $1,884.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TN-699191-5-9-ND
Copy   TN-699191-5-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TN-699191-5-9

Copy   TN-699191-5-9
Description LABEL ID PRODUCTS
Copy   LABEL ID PRODUCTS
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series TN
Packaging ? 5000 per Roll
Part Status Active
Label Type Die-Cut
Color White
For Use With/Related Products Thermal Transfer Printer
Material Polyethylene
Label Size 2.75" x 0.75" (69.9mm x 19.1mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 8-1200608-5
D14042-000

17:51:41 12/9/2018