Add To Favorites
TMS-SCE-3/8-2.0-S2-9 White Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.30985 $1,309.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TMS-SCE-3/8-2.0-S2-9-ND
Copy   TMS-SCE-3/8-2.0-S2-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMS-SCE-3/8-2.0-S2-9

Copy   TMS-SCE-3/8-2.0-S2-9
Description HEATSHRNK LBL 3:1 .375" PRESCORE
Copy   HEATSHRNK LBL 3:1 .375" PRESCORE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

White Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm)

Copy   White Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series TMS-SCE
Packaging ? Tape & Box (TB) ?
Part Status Active
Label Type Heat Shrinkable
Label Size 0.38" x 1.97" (9.5mm x 50.0mm)
Color White
Material Polyolefin (PO), Flame Retardant, Irradiated
For Use With/Related Products T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 135°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 250
Other Names 3929030001

22:56:27 11/14/2018