Add To Favorites
Photo Not Available
TMS-SCE-3/8-2.0-S1-9 White Heat Shrinkable Label 0.375" Dia (9.53mm)
Product Overview
Digi-Key Part Number TMS-SCE-3/8-2.0-S1-9-ND
Copy   TMS-SCE-3/8-2.0-S1-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMS-SCE-3/8-2.0-S1-9

Copy   TMS-SCE-3/8-2.0-S1-9
Description TMS-SCE-3/8-2.0-S1-9
Copy   TMS-SCE-3/8-2.0-S1-9
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

White Heat Shrinkable Label 0.375" Dia (9.53mm)

Copy   White Heat Shrinkable Label 0.375" Dia (9.53mm)
Documents & Media
Datasheets TMS-SCE Series Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series TMS-SCE
Packaging ? -
Part Status Active
Label Type Heat Shrinkable
Label Size 0.375" Dia (9.53mm)
Color White
Material Polyolefin (PO), Flame Retardant, Irradiated
For Use With/Related Products T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 135°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 250
Other Names 0937690001
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.15575 $1,155.75

Submit a request for quotation on quantities greater than those displayed.

08:54:39 9/21/2018