Add To Favorites
TMS-SCE-1K-3/4-2.0-9 White Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.21000 $3.21
10 2.95400 $29.54
25 2.82560 $70.64
50 2.56880 $128.44
100 2.44030 $244.03
250 2.31184 $577.96
500 2.18342 $1,091.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TMS-SCE-1K-3/4-2.0-9CT-ND
Copy   TMS-SCE-1K-3/4-2.0-9CT-ND
Quantity Available 626
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMS-SCE-1K-3/4-2.0-9

Copy   TMS-SCE-1K-3/4-2.0-9
Description HEATSHRNK LBL 3:1 .75" WH
Copy   HEATSHRNK LBL 3:1 .75" WH
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

White Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm)

Copy   White Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series TMS-SCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Label Type Heat Shrinkable
Label Size 0.75" x 1.97" (19.0mm x 50.0mm)
Color White
Material Polyolefin (PO), Flame Retardant, Irradiated
For Use With/Related Products T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 135°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TMS-SCE-1K-3/4-2.0-9CT
Alternate Package | This part is also available in the following packaging:

17:52:44 12/13/2018