Add To Favorites
TMS-SCE-1K-1/2-2.0-4 Yellow Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.14100 $21.41
25 1.96960 $49.24
50 1.88400 $94.20
100 1.71270 $171.27
250 1.62708 $406.77
500 1.54144 $770.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TMS-SCE-1K-1/2-2.0-4CT-ND
Copy   TMS-SCE-1K-1/2-2.0-4CT-ND
Quantity Available 4,940
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMS-SCE-1K-1/2-2.0-4

Copy   TMS-SCE-1K-1/2-2.0-4
Description HEATSHRNK LBL 3:1 .50" YL
Copy   HEATSHRNK LBL 3:1 .50" YL
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Yellow Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm)

Copy   Yellow Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series TMS-SCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Label Type Heat Shrinkable
Label Size 0.50" x 1.97" (12.7mm x 50.0mm)
Color Yellow
Material Polyolefin (PO), Flame Retardant, Irradiated
For Use With/Related Products T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 135°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TMS-SCE-1K-1/2-2.0-4CT
Alternate Package | This part is also available in the following packaging:

08:01:35 12/11/2018