Add To Favorites
TMS-SCE-1-1/2-2.0-4 Yellow Heat Shrinkable Label 1.50" x 1.97" (38.10mm x 50.0mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.23000 $5.23
10 4.81200 $48.12
25 4.60320 $115.08
50 4.18460 $209.23
100 3.97540 $397.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TMS-SCE-1-1/2-2.0-4CT-ND
Copy   TMS-SCE-1-1/2-2.0-4CT-ND
Quantity Available 903
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMS-SCE-1-1/2-2.0-4

Copy   TMS-SCE-1-1/2-2.0-4
Description HEATSHRNK LBL 3:1 1.5" YL
Copy   HEATSHRNK LBL 3:1 1.5" YL
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Yellow Heat Shrinkable Label 1.50" x 1.97" (38.10mm x 50.0mm)

Copy   Yellow Heat Shrinkable Label 1.50" x 1.97" (38.10mm x 50.0mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series TMS-SCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Label Type Heat Shrinkable
Label Size 1.50" x 1.97" (38.10mm x 50.0mm)
Color Yellow
Material Polyolefin (PO), Flame Retardant, Irradiated
For Use With/Related Products T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 135°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • TMS-SCE-1-2.0-4 - TE Connectivity Raychem Cable Protection | TMS-SCE-1-2.0-4CT-ND DigiKey Electronics
  • TMS-SCE-1-2.0-4
  • TE Connectivity Raychem Cable Protection
  • HEATSHRNK LBL 3:1 1" YL
  • Unit Price $4.21000
  • TMS-SCE-1-2.0-4CT-ND
  • TMS-SCE-3/8-2.0-4 - TE Connectivity Raychem Cable Protection | TMS-SCE-3/8-2.0-4CT-ND DigiKey Electronics
  • TMS-SCE-3/8-2.0-4
  • TE Connectivity Raychem Cable Protection
  • HEATSHRNK LBL 3:1 .375" YL
  • Unit Price $2.70000
  • TMS-SCE-3/8-2.0-4CT-ND
  • TMS-SCE-1/4-2.0-4 - TE Connectivity Raychem Cable Protection | TMS-SCE-1/4-2.0-4CT-ND DigiKey Electronics
  • TMS-SCE-1/4-2.0-4
  • TE Connectivity Raychem Cable Protection
  • HEATSHRNK LBL 3:1 .25" YL
  • Unit Price $1.96000
  • TMS-SCE-1/4-2.0-4CT-ND
Additional Resources
Standard Package ? 1
Other Names TMS-SCE-1-1/2-2.0-4CT
Alternate Package | This part is also available in the following packaging:

09:54:35 10/17/2018