Add To Favorites
Photo Not Available
TAT-125-1-1/2-2-STK Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Red
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,120 6.70763 $7,512.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TAT-125-1-1/2-2-STK-ND
Copy   TAT-125-1-1/2-2-STK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAT-125-1-1/2-2-STK

Copy   TAT-125-1-1/2-2-STK
Description HEAT SHRINK
Copy   HEAT SHRINK
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Red

Copy   Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Red
Documents & Media
Datasheets TAT-125 Spec Sheet
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series TAT-125
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 2 to 1
Length -
Inner Diameter - Supplied 1.500" (38.10mm)
Inner Diameter - Recovered 0.750" (19.05mm)
Recovered Wall Thickness 0.047" (1.19mm)
Material Polyolefin (PO)
Color Red
Operating Temperature -55°C ~ 110°C
Shrink Temperature 95°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 160
Other Names CU6473-000

12:32:48 1/23/2019