Add To Favorites
Photo Not Available
T3-9FR-01 Heat Shrink Boot, Transition - Breakout, 3:1 Black
Product Overview
Digi-Key Part Number T3-9FR-01-ND
Copy   T3-9FR-01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T3-9FR-01

Copy   T3-9FR-01
Description BOOT CABLE BREAKOUT 3 ENTRY
Copy   BOOT CABLE BREAKOUT 3 ENTRY
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Heat Shrink Boot, Transition - Breakout, 3:1 Black

Copy   Heat Shrink Boot, Transition - Breakout, 3:1 Black
Documents & Media
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series Chem-X T
Part Status Active
Type Boot, Transition - Breakout, 3:1
Shell Size - Insert -
Features Abrasion Resistant, Adhesive Coating, Corrosion Resistant, Flame Retardant, Weather Resistant
Color Black
Material Polyolefin (PO), Semi-Rigid
Large Diameter Supplied 0.900" (22.86mm)
Large Diameter Recovered 0.354" (8.99mm)
Small Diameter Supplied 0.330" (8.38mm)
Small Diameter Recovered 0.118" (3.00mm)
Large Recovered Length 2.008" (51.00mm)
Small Recovered Length 0.700" (17.78mm)
Total Length Supplied -
Total Length Recovered -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names CS2469-000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 22.66650 $453.33

Submit a request for quotation on quantities greater than those displayed.

02:30:25 9/26/2018