Add To Favorites
Photo Not Available
T2K-254127-10-9
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40,000 0.14618 $5,847.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T2K-254127-10-9-ND
Copy   T2K-254127-10-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T2K-254127-10-9

Copy   T2K-254127-10-9
Description LABELS ID
Copy   LABELS ID
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series T2K
Packaging ? 10000 per Roll
Part Status Active
Label Type Die-Cut
Color White
For Use With/Related Products Thermal Transfer Printer
Material Polyimide
Label Size 1.00" x 0.50" (25.4mm x 12.7mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names 9-1200610-7
A63677-000

03:07:12 10/16/2018