USD
Favorite

Photo Not Available
STD24Y-D Wire Marker, Clip-On Gray Polyoxymethylene (POM), Halogen Free
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 0.39600 $19.80

Submit a request for quotation on quantities greater than those displayed.

STD24Y-D

Datasheet
Digi-Key Part Number STD24Y-D-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STD24Y-D
Copy  
Description WIRE MARKER CLIP-ON GRAY
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Wire Marker, Clip-On Gray Polyoxymethylene (POM), Halogen Free

Copy  
Documents & Media
Datasheets STB/STD24 Series Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Packaging -
Part Status Active
Type Wire Marker, Clip-On
Size -
Cable Diameter 0.591" ~ 0.748" (15.00mm ~ 19.00mm)
Legend D
Color Gray
Material Polyoxymethylene (POM), Halogen Free
Operating Temperature -40°C ~ 106°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package 50
Other Names 802932-000