USD
Favorite

Photo Not Available
STD24W-N Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 0.39600 $19.80

Submit a request for quotation on quantities greater than those displayed.

STD24W-N

Datasheet
Digi-Key Part Number STD24W-N-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STD24W-N
Copy  
Description WIRE MARKER CLIP-ON WHITE
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series STD
Packaging 50 per Pkg
Part Status Active
Type Wire Marker, Clip-On
Size -
Cable Diameter 0.591" ~ 0.748" (15.00mm ~ 19.00mm)
Legend N
Color White
Material Polyoxymethylene (POM), Halogen Free
Operating Temperature -40°C ~ 106°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 817492-000