Add To Favorites
Photo Not Available
STD03Y-0 Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free
Product Overview
Digi-Key Part Number STD03Y-0-ND
Copy   STD03Y-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STD03Y-0

Copy   STD03Y-0
Description MARKER CHEVRON 0 LEGEND YL
Copy   MARKER CHEVRON 0 LEGEND YL
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free

Copy   Wire Marker, Clip-On  Yellow Polyoxymethylene (POM), Halogen Free
Documents & Media
Datasheets STD/STB Series Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series STD
Packaging ? 30 per Wand; 10 Wands per Pkg
Part Status Active
Type Wire Marker, Clip-On
Size -
Cable Diameter 0.075" ~ 0.104" (1.90mm ~ 2.65mm)
Legend 0
Color Yellow
Material Polyoxymethylene (POM), Halogen Free
Operating Temperature -40°C ~ 106°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 300
Other Names 768714-000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 0.06157 $18.47

Submit a request for quotation on quantities greater than those displayed.

09:25:33 9/21/2018