Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number STD03W-D-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STD03W-D

Description MARKER CHEVRON D LEGEND WH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free

Documents & Media
Datasheets STD/STB Series Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series STD
Packaging ? 30 per Wand; 10 Wands per Pkg
Part Status Active
Type Wire Marker, Clip-On
Size -
Cable Diameter 0.075" ~ 0.104" (1.90mm ~ 2.65mm)
Legend D
Color White
Material Polyoxymethylene (POM), Halogen Free
Operating Temperature -40°C ~ 106°C
 
Additional Resources
Standard Package ? 300
Other Names 845704-000

14:05:32 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 0.06157 $18.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback