Add To Favorites
Photo Not Available
ST18-5-9039 Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900 2.34050 $2,106.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ST18-5-9039-ND
Copy   ST18-5-9039-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ST18-5-9039

Copy   ST18-5-9039
Description SOLDERSLEEVE
Copy   SOLDERSLEEVE
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm)

Copy   Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm)
Documents & Media
Datasheets ST18-x-9039 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series SolderSleeve ST18
Part Status Active
Type Wire to Wire
Diameter 0.275" (6.99mm), 0.300" (7.62mm)
Length 0.750" (19.05mm)
Color Transparent - Blue
Features Environment Resistant
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 900
Other Names 917721-000

02:50:36 12/14/2018