Add To Favorites
Photo Not Available
SO175-5-01 Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 5.75050 $2,875.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SO175-5-01-ND
Copy   SO175-5-01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SO175-5-01

Copy   SO175-5-01
Description SOLDERSLEEVE .275" DIA W/BRAID
Copy   SOLDERSLEEVE .275" DIA W/BRAID
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm)

Copy   Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm)
Documents & Media
Datasheets SO175-X-01
Featured Product SolderSleeve Wire Splices
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series SolderSleeve SO175
Part Status Active
Type Wire to Wire
Diameter 0.275" (6.99mm), 0.300" (7.62mm)
Length 0.750" (19.05mm)
Color Transparent - Blue
Features Immersion Resistant, Pre-Installed Braid
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 3-1201148-4
A43945-000

22:49:58 12/12/2018