Add To Favorites
Photo Not Available
SFR-3/4-0-SP-CS6336 Heat Shrink Tubing, Flexible 0.750" (19.05mm) 1.75 to 1 Black
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 19.18665 $3,837.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SFR-3/4-0-SP-CS6336-ND
Copy   SFR-3/4-0-SP-CS6336-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFR-3/4-0-SP-CS6336

Copy   SFR-3/4-0-SP-CS6336
Description HEAT SHRINK TUBING
Copy   HEAT SHRINK TUBING
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Heat Shrink Tubing, Flexible 0.750" (19.05mm) 1.75 to 1 Black

Copy   Heat Shrink Tubing, Flexible 0.750" (19.05mm) 1.75 to 1 Black
Documents & Media
Datasheets Thermofit SFR Tubing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series Thermofit SFR
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 1.75 to 1
Length -
Inner Diameter - Supplied 0.750" (19.05mm)
Inner Diameter - Recovered 0.428" (10.87mm)
Recovered Wall Thickness 0.057" (1.45mm)
Material Silicone Elastomer
Color Black
Operating Temperature -75°C ~ 180°C
Shrink Temperature 135°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 566005M004

04:32:13 1/23/2019