Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number S02-17-R-5CS928-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

S02-17-R-5CS928

Description SHIELD TERMINATOR
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.145" (3.68mm)

Documents & Media
Datasheets S02-17/18/20-R-xx Spec Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series SolderSleeve S02
Part Status Active
Type Wire to Wire
Diameter 0.105" (2.67mm), 0.145" (3.68mm)
Length 0.650" (16.51mm)
Color Transparent - Blue
Features Environment Resistant, Pre-Installed Lead Wire
 
Additional Resources
Standard Package ? 2,500
Other Names 733509N001

23:06:40 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.13400 $2,835.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback