Add To Favorites
RT-375-1-X-SP Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 5.00' (1.52m)
Product Overview
Digi-Key Part Number RT-375-1-X-SP-05-ND
Copy   RT-375-1-X-SP-05-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT-375-1-X-SP

Copy   RT-375-1-X-SP
Description HEAT SHRINK TUBING 1=5FT
Copy   HEAT SHRINK TUBING 1=5FT
Detailed Description

Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 5.00' (1.52m)

Copy   Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 5.00' (1.52m)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series Thermofit RT-375
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 2 to 1
Length 5.00' (1.52m)
Inner Diameter - Supplied 1.000" (25.40mm)
Inner Diameter - Recovered 0.500" (12.70mm)
Recovered Wall Thickness 0.019" (0.48mm)
Material Fluoropolymer, Irradiated
Features Chemical Resistant, Flame Retardant
Color Clear
Operating Temperature -55°C ~ 150°C
Shrink Temperature 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RT-375-1-X-SP-05
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.56000 $22.56
5 18.99800 $94.99
10 17.21800 $172.18
25 16.03000 $400.75
50 15.43640 $771.82
100 15.08030 $1,508.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: RT-375-1-X-SP-100-ND
  • Description: HEAT SHRINK TUBING 1=100FT
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: RT-375-1-X-SP-50-ND
  • Description: HEAT SHRINK TUBING 1=50FT
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: RT-375-1-X-SP-25-ND
  • Description: HEAT SHRINK TUBING 1=25FT
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: RT-375-1-X-SP-01-ND
  • Description: HEAT SHRINK TUBING 1=1FT
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: RT-375-1-X-SP-250-ND
  • Description: HEAT SHRINK TUBING 1=250FT
  • Quantity Available: 3 - Immediate

13:37:53 9/18/2018