Add To Favorites
Photo Not Available
RPS-10-2/2.0-S2-9 White Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.12815 $1,128.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPS-10-2/2.0-S2-9-ND
Copy   RPS-10-2/2.0-S2-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RPS-10-2/2.0-S2-9

Copy   RPS-10-2/2.0-S2-9
Description HEATSHRINK LBL .50" PRESCORE WH
Copy   HEATSHRINK LBL .50" PRESCORE WH
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

White Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm)

Copy   White Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series RPS
Packaging ? -
Part Status Active
Label Type Heat Shrinkable
Label Size 0.50" x 1.97" (12.7mm x 50.0mm)
Color White
Material Polyolefin (PO), Irradiated
For Use With/Related Products T200, T208M, T212M, T312M, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -30°C ~ 105°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 250
Other Names 3549750001

21:20:46 1/19/2019