Add To Favorites
RPS-1-400/2.0-S2-4 Yellow Heat Shrinkable Label 1.00" x 1.97" (25.4mm x 50.0mm)
Product Overview
Digi-Key Part Number A119614CT-ND
Copy   A119614CT-ND
Quantity Available 114
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RPS-1-400/2.0-S2-4

Copy   RPS-1-400/2.0-S2-4
Description HEATSHRINK LBL 1" PRESCORE YL
Copy   HEATSHRINK LBL 1" PRESCORE YL
Detailed Description

Yellow Heat Shrinkable Label 1.00" x 1.97" (25.4mm x 50.0mm)

Copy   Yellow Heat Shrinkable Label 1.00" x 1.97" (25.4mm x 50.0mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series RPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Label Type Heat Shrinkable
Label Size 1.00" x 1.97" (25.4mm x 50.0mm)
Color Yellow
Material Polyolefin (PO), Irradiated
For Use With/Related Products T200, T208M, T212M, T312M, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -30°C ~ 105°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A119614CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.01000 $3.01
10 2.88700 $28.87
25 2.64640 $66.16
50 2.52600 $126.30
100 2.40570 $240.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : A119614TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: Call

09:53:27 9/20/2018