Add To Favorites
Photo Not Available
QUP6GR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.66700 $226.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number QUP6GR-ND
Copy   QUP6GR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QUP6GR

Copy   QUP6GR
Description LABEL ID/RATINGS 3"X1" GR/WHT
Copy   LABEL ID/RATINGS 3"X1" GR/WHT
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series QUP
Packaging ? Sheet
Part Status Active
Color Green Legend, White Background
For Use With/Related Products -
Material Vinyl
Label Type -
Label Size 3.00" L x 1.00" W (76.2mm x 25.4mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1878683-4

05:34:58 11/19/2018