Add To Favorites
Photo Not Available
QS1500-NO.2-F6-0-50MM Heat Shrink Tubing, Flexible 0.300" (7.62mm) 4 to 1 Black
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.14813 $740.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number QS1500-NO.2-F6-0-50MM-ND
Copy   QS1500-NO.2-F6-0-50MM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QS1500-NO.2-F6-0-50MM

Copy   QS1500-NO.2-F6-0-50MM
Description HEAT SHRINK TUBING
Copy   HEAT SHRINK TUBING
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Heat Shrink Tubing, Flexible 0.300" (7.62mm) 4 to 1 Black

Copy   Heat Shrink Tubing, Flexible 0.300" (7.62mm) 4 to 1 Black
Documents & Media
Datasheets QS1500 Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 4 to 1
Length -
Inner Diameter - Supplied 0.300" (7.62mm)
Inner Diameter - Recovered 0.065" (1.65mm)
Recovered Wall Thickness 0.060" (1.52mm)
Material Polyolefin (PO)
Color Black
Operating Temperature -40°C ~ 110°C
Shrink Temperature 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 581913P002

13:26:25 10/23/2018