Add To Favorites
Photo Not Available
PVF080150WE10 White Die-Cut Label 0.8" x 1.5" (20.3mm x 38.1mm)
Product Overview
Digi-Key Part Number PVF080150WE10-ND
Copy   PVF080150WE10-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PVF080150WE10

Copy   PVF080150WE10
Description LABEL ID PRODUCT
Copy   LABEL ID PRODUCT
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

White Die-Cut Label 0.8" x 1.5" (20.3mm x 38.1mm)

Copy   White Die-Cut Label 0.8" x 1.5" (20.3mm x 38.1mm)
Documents & Media
Datasheets Wire,Harness ID Products Catalog
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series PVF
Packaging ? 10000 per Pkg
Part Status Active
Label Type Die-Cut
Label Size 0.8" x 1.5" (20.3mm x 38.1mm)
Color White
Material Polyvinyl Fluoride
For Use With/Related Products T308S Thermal Transfer Printer
Operating Temperature -40°C ~ 105°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names 1-1200605-3
E64143-000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40,000 0.12584 $5,033.60

Submit a request for quotation on quantities greater than those displayed.

11:31:42 9/20/2018