Add To Favorites
Photo Not Available
NT-5/8-0-SP-CS6826 Heat Shrink Tubing, Flexible 0.625" (15.88mm) 1.75 to 1 Black
Product Overview
Digi-Key Part Number NT-5/8-0-SP-CS6826-ND
Copy   NT-5/8-0-SP-CS6826-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NT-5/8-0-SP-CS6826

Copy   NT-5/8-0-SP-CS6826
Description HEAT SHRINK TUBING
Copy   HEAT SHRINK TUBING
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Heat Shrink Tubing, Flexible 0.625" (15.88mm) 1.75 to 1 Black

Copy   Heat Shrink Tubing, Flexible 0.625" (15.88mm) 1.75 to 1 Black
Documents & Media
Datasheets NT Tubing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series NT
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 1.75 to 1
Length -
Inner Diameter - Supplied 0.625" (15.88mm)
Inner Diameter - Recovered 0.357" (9.07mm)
Recovered Wall Thickness 0.052" (1.32mm)
Material Polyolefin (PO)
Color Black
Operating Temperature -70°C ~ 121°C
Shrink Temperature 135°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 300
Other Names 555004M007
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 1.94887 $584.66

Submit a request for quotation on quantities greater than those displayed.

07:49:41 9/23/2018