Add To Favorites
Photo Not Available
NT-1/2-0-SP-SM Heat Shrink Tubing, Flexible 0.500" (12.70mm) 1.75 to 1 Black
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 1.42748 $1,712.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NT-1/2-0-SP-SM-ND
Copy   NT-1/2-0-SP-SM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NT-1/2-0-SP-SM

Copy   NT-1/2-0-SP-SM
Description HEATSHRINK 1/2" BLACK
Copy   HEATSHRINK 1/2" BLACK
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Heat Shrink Tubing, Flexible 0.500" (12.70mm) 1.75 to 1 Black

Copy   Heat Shrink Tubing, Flexible 0.500" (12.70mm) 1.75 to 1 Black
Documents & Media
Datasheets NT Tubing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series NT
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 1.75 to 1
Length -
Inner Diameter - Supplied 0.500" (12.70mm)
Inner Diameter - Recovered 0.286" (7.26mm)
Recovered Wall Thickness 0.048" (1.22mm)
Material Polyolefin (PO)
Features Fluid Resistant
Color Black
Operating Temperature -70°C ~ 121°C
Shrink Temperature 135°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 300
Other Names 555003J014

03:24:37 7/16/2019