Add To Favorites
Photo Not Available
MT3000-3/4-0-SP Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 5.56095 $27,804.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MT3000-3/4-0-SP-ND
Copy   MT3000-3/4-0-SP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MT3000-3/4-0-SP

Copy   MT3000-3/4-0-SP
Description HEAT SHRINK FLUOR 2:1 .750" BLK
Copy   HEAT SHRINK FLUOR 2:1 .750" BLK
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black

Copy   Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black
Documents & Media
Datasheets MT3000 Series
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series Altera™ MT3000
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 2 to 1
Length -
Inner Diameter - Supplied 0.750" (19.05mm)
Inner Diameter - Recovered 0.374" (9.50mm)
Recovered Wall Thickness 0.017" (0.43mm)
Material Fluoropolymer
Features Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant
Color Black
Operating Temperature -55°C ~ 150°C
Shrink Temperature 110°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 3406494001

23:28:36 1/20/2019