Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number KTT-381064-10-1A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KTT-381064-10-1A

Description LABEL ID PRODUCT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series KTT
Packaging ? 10000 per Roll
Part Status Active
Label Type Die-Cut
Label Size 1.50" x 0.25" (38.1mm x 6.4mm)
Material Polyimide
Color Tan
For Use With/Related Products Thermal Transfer Printer
 
Additional Resources
Standard Package ? 10,000
Other Names 6-1201381-6
D48049-000

06:21:37 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30,000 0.12586 $3,775.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback