Add To Favorites
Photo Not Available
HX-SCE-25.4-50-S1-4 Yellow Heat Shrinkable Label 1.00" x 1.97" (25.4mm x 50.0mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.35000 $4.35
10 4.17800 $41.78
25 3.83000 $95.75
50 3.65580 $182.79
100 3.48180 $348.18
250 3.04656 $761.64
500 2.95954 $1,479.77
1,000 2.52431 $2,524.31
2,500 2.35022 $5,875.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HX-SCE-25.4-50-S1-4-ND
Copy   HX-SCE-25.4-50-S1-4-ND
Quantity Available 35
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HX-SCE-25.4-50-S1-4

Copy   HX-SCE-25.4-50-S1-4
Description HEATSHRNK 25.4MM PRESCORE YEL
Copy   HEATSHRNK 25.4MM PRESCORE YEL
Detailed Description

Yellow Heat Shrinkable Label 1.00" x 1.97" (25.4mm x 50.0mm)

Copy   Yellow Heat Shrinkable Label 1.00" x 1.97" (25.4mm x 50.0mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series HX-SCE
Packaging ? -
Part Status Active
Label Type Heat Shrinkable
Label Size 1.00" x 1.97" (25.4mm x 50.0mm)
Color Yellow
Material Polyolefin (PO), Halogen Free, Irradiated, Self-Extinguishing, UV Stabilized
For Use With/Related Products AM6310 Dot Matrix Printer or T200, T212M, T312M, T312Mi, T612M-DS, T6112DS, TE3112, TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 105°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 250
Other Names C43908-000

03:35:58 1/19/2019