Add To Favorites
HX-SCE-1K-12.7-50-S1-4 Yellow Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 $2.69
10 2.44200 $24.42
25 2.29240 $57.31
50 2.19280 $109.64
100 2.09310 $209.31
250 1.89376 $473.44
500 1.74424 $872.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HX-SCE-1K-12.7-50-S1-4CT-ND
Copy   HX-SCE-1K-12.7-50-S1-4CT-ND
Quantity Available 1,600
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HX-SCE-1K-12.7-50-S1-4

Copy   HX-SCE-1K-12.7-50-S1-4
Description HEATSHRNK 12.7MM PRESCORE YEL
Copy   HEATSHRNK 12.7MM PRESCORE YEL
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Yellow Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm)

Copy   Yellow Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm)
Documents & Media
Datasheets HX-SCE Series Datasheet
HX-SCE Series Brochure
HX Series Spec
Featured Product Drone Solutions
Online Catalog HX-SCE Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series HX-SCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Label Type Heat Shrinkable
Label Size 0.50" x 1.97" (12.7mm x 50.0mm)
Color Yellow
Material Polyolefin (PO), Halogen Free, Irradiated, Self-Extinguishing, UV Stabilized
For Use With/Related Products AM6310 Dot Matrix Printer or T200, T212M, T312M, T312Mi, T612M-DS, T6112DS, TE3112, TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 105°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names HX-SCE-1K-12.7-50-S1-4CT
Alternate Package | This part is also available in the following packaging:

20:02:38 1/15/2019